
ET3176 | |
|---|---|
DigiKey Part Number | 5997-ET3176TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET3176 |
Description | Dual,18m, Adj rise time |
Customer Reference | |
Detailed Description | Power Switch/Driver 2 x 1:1 N-Channel 6A 14-WDFN (3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 2 x 1:1 | |
Output Configuration | High/Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 0.6V ~ 5.7V | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.7V | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 18mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WDFN (3x2) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12900 € | 1,29 € |
| 100 | 0,06880 € | 6,88 € |
| 1.000 | 0,05508 € | 55,08 € |
| 3.000 | 0,05078 € | 152,34 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


