Power Switch/Driver 1:01 N-Channel 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET3164

DigiKey Part Number
5997-ET3164TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ET3164
Description
10A, 4m Load Switch with Rise Ti
Customer Reference
Detailed Description
Power Switch/Driver 1:01 N-Channel 10A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0.1V ~ 5.5V
Mfr
Voltage - Supply (Vcc/Vdd)
1.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Current - Output (Max)
10A
Part Status
Active
Rds On (Typ)
5.1mOhm
Switch Type
Input Type
Non-Inverting
Number of Outputs
1
Features
Auto Restart, Load Discharge, Power Good, Slew Rate Controlled, Status Flag
Ratio - Input:Output
1:01
Fault Protection
Over Temperature
Output Configuration
High Side
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
N-Channel
Mounting Type
Surface Mount
Interface
On/Off
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ETEK Microelectronics
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,47300 €4,73 €
1000,41390 €41,39 €
5000,35474 €177,37 €
1.0000,29562 €295,62 €
3.0000,23650 €709,50 €
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €