
ET3159 | |
|---|---|
DigiKey Part Number | 5997-ET3159TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET3159 |
Description | 3A Switch TRCB Auto Discharge |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:01 P-Channel 3A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:01 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 75mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | - | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,16970 € | 16,97 € |
| 500 | 0,14546 € | 72,73 € |
| 1.000 | 0,12122 € | 121,22 € |
| 3.000 | 0,09697 € | 290,91 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

