
ET3157Y | |
|---|---|
DigiKey Part Number | 5997-ET3157YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET3157Y |
Description | 1CH SPDT Audio Switch DFN6 |
Customer Reference | |
Detailed Description | Audio Switch IC Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETEK MICROELECTRONICS | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Audio | |
Multiplexer/Demultiplexer Circuit | 2:1, 1:2 | |
Switch Circuit | - | |
On-State Resistance (Max) | 3Ohm (Typ) | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 250MHz | |
Features | Bi-Directional | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,08910 € | 8,91 € |
| 500 | 0,07636 € | 38,18 € |
| 1.000 | 0,06363 € | 63,63 € |
| 3.000 | 0,05090 € | 152,70 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

