
ET3157SC | |
|---|---|
DigiKey Part Number | 5997-ET3157SCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET3157SC |
Description | 1CH SPDT Audio Switch SC88 |
Customer Reference | |
Detailed Description | Audio Switch IC Channel |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 1.8V ~ 5.5V |
Manufacturer ETEK MICROELECTRONICS | -3db Bandwidth 250MHz |
Packaging Tape & Reel (TR) | Features Bi-Directional |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Audio | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1, 1:2 | Package / Case 6-XFDFN |
On-State Resistance (Max) 3Ohm (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,08600 € | 0,86 € |
| 100 | 0,07540 € | 7,54 € |
| 500 | 0,06464 € | 32,32 € |
| 1.000 | 0,05387 € | 53,87 € |
| 3.000 | 0,04309 € | 129,27 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

