
ET3157 | |
|---|---|
DigiKey Part Number | 5997-ET3157TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET3157 |
Description | Single SPDT |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm SC70-6 |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 8ns, 6ns (Typ) |
Manufacturer ETEK MICROELECTRONICS | -3db Bandwidth 250MHz |
Packaging Tape & Reel (TR) | Charge Injection 7pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 4.5pF |
Switch Circuit SPDT - Open/Closed | Current - Leakage (IS(off)) (Max) 100nA |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -54dB @ 10MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 10Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 300mOhm | Package / Case 6-VSSOP, SC-88, SOT-363 |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Supplier Device Package SC70-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06000 € | 0,60 € |
| 100 | 0,02570 € | 2,57 € |
| 1.000 | 0,02484 € | 24,84 € |
| 3.000 | 0,02227 € | 66,81 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

