
ET3153 | |
|---|---|
DigiKey Part Number | 5997-ET3153TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET3153 |
Description | 6A Bidirectional Battery Switch |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:01 P-Channel 6A |
Datasheet | Datasheet |
Category | Interface On/Off |
Mfr | Voltage - Load 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Output (Max) 6A |
Part Status Active | Rds On (Typ) 6mOhm |
Switch Type | Input Type Non-Inverting |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:01 | Mounting Type Surface Mount |
Output Configuration High Side | Package / Case |
Output Type P-Channel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,50200 € | 5,02 € |
| 100 | 0,43920 € | 43,92 € |
| 500 | 0,37646 € | 188,23 € |
| 1.000 | 0,31372 € | 313,72 € |
| 3.000 | 0,25098 € | 752,94 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

