
ET3138 | |
|---|---|
DigiKey Part Number | 5997-ET3138TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET3138 |
Description | 3A load switch, Low IQ |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.2A 4-WLCSP (0.76x0.76) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.2A |
Packaging Tape & Reel (TR) | Rds On (Typ) 40mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Over Temperature |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 4-WLCSP (0.76x0.76) |
Interface On/Off | Package / Case |
Voltage - Load 1.2V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,06800 € | 6,80 € |
| 1.000 | 0,05864 € | 58,64 € |
| 3.000 | 0,05354 € | 160,62 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |




