
ET2467Y1 | |
|---|---|
DigiKey Part Number | 5997-ET2467Y1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET2467Y1 |
Description | 2CH DPDT Audio Swich QFN16L |
Customer Reference | |
Detailed Description | Audio Switch IC Channel 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETEK MICROELECTRONICS | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Audio | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Switch Circuit | - | |
On-State Resistance (Max) | 800mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.7V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 50MHz | |
Features | Bi-Directional | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 16-UQFN (2.6x1.8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,41700 € | 4,17 € |
| 100 | 0,36480 € | 36,48 € |
| 500 | 0,31272 € | 156,36 € |
| 1.000 | 0,26061 € | 260,61 € |
| 3.000 | 0,20848 € | 625,44 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |


