
ET2095 | |
|---|---|
DigiKey Part Number | 5997-ET2095TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET2095 |
Description | OCP Switch with OVP, 100m |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.5A 9-WLCSP (1.24x1.24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 28V | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 100mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 9-WLCSP (1.24x1.24) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,36100 € | 3,61 € |
| 100 | 0,26680 € | 26,68 € |
| 1.000 | 0,15491 € | 154,91 € |
| 3.000 | 0,14286 € | 428,58 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

