Overvoltage/Surge Protection IC 2.3 ~ 28V External Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET9650M1

DigiKey Part Number
5997-ET9650M1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ET9650M1
Description
Ultra Low RON OVP with FLAG
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 2.3 ~ 28V External Switch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ETEK MICROELECTRONICS
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Clamping
2.3 ~ 28V
Technology
External Switch
Applications
USB
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
12-WFBGA, WLCSP
Supplier Device Package
-
Voltage - Working
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.995
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ETEK Microelectronics
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,29100 €2,91 €
1000,25460 €25,46 €
5000,21818 €109,09 €
1.0000,18182 €181,82 €
3.0000,14545 €436,35 €
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €