
ET20170 | |
|---|---|
DigiKey Part Number | 5997-ET20170TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET20170 |
Description | OCP with OVP, 31m |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side Adjustable 10-DFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Input 4.5V ~ 18V |
Manufacturer ETEK MICROELECTRONICS | Current - Output Adjustable |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Electronic Fuse | Package / Case 10-DFN Exposed Pad |
Sensing Method High-Side | Supplier Device Package 10-DFN (3x3) |
Accuracy ±15% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,35600 € | 3,56 € |
| 100 | 0,17850 € | 17,85 € |
| 1.000 | 0,15298 € | 152,98 € |
| 3.000 | 0,14023 € | 420,69 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

