Current/Voltage Monitor Regulator 5.5A SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET20155

DigiKey Part Number
5997-ET20155TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ET20155
Description
Fixed Current Limited Switch,0.2
Customer Reference
Detailed Description
Current/Voltage Monitor Regulator 5.5A SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ETEK MICROELECTRONICS
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Current/Voltage Monitor
Sensing Method
-
Accuracy
-
Voltage - Input
2.5V ~ 5.5V
Current - Output
5.5A
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ETEK Microelectronics
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,06300 €0,63 €
1000,05520 €5,52 €
5000,04728 €23,64 €
1.0000,03939 €39,39 €
3.0000,03152 €94,56 €
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €