
ET1629A | |
|---|---|
DigiKey Part Number | 5997-ET1629ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET1629A |
Description | 16 Segs8 Grids LED DRVR |
Customer Reference | |
Detailed Description | Driver 32-SOP |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer ETEK MICROELECTRONICS | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Supplier Device Package 32-SOP |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,29300 € | 2,93 € |
| 100 | 0,14650 € | 14,65 € |
| 1.000 | 0,12508 € | 125,08 € |
| 3.000 | 0,11565 € | 346,95 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

