* Voltage Regulator IC Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET1117

DigiKey Part Number
5997-ET1117TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ET1117
Description
1A Bipolar
Customer Reference
Detailed Description
* Voltage Regulator IC Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ETEK MICROELECTRONICS
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
-
Voltage - Input
15V
Number of Outputs
-
Voltage - Output
1.8V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ETEK Microelectronics
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,08700 €0,87 €
1000,07750 €7,75 €
5000,06788 €33,94 €
1.0000,05819 €58,19 €
3.0000,04849 €145,47 €
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €