
EJS20P220 | |
|---|---|
DigiKey Part Number | 5997-EJS20P220TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EJS20P220 |
Description | 20V P-Channel Trench Power MOSFE |
Customer Reference | |
Detailed Description | P-Channel 7.2A Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs (Max) ±12V |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Supplier Device Package SOT-23 |
FET Type | Package / Case |
Current - Continuous Drain (Id) @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 20 | 0,28250 € | 5,65 € |
| 50 | 0,26340 € | 13,17 € |
| 100 | 0,24650 € | 24,65 € |
| 1.000 | 0,22947 € | 229,47 € |
| 3.000 | 0,21248 € | 637,44 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

