New at DigiKey
Mosfet Array 65V 5.7A Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EJP60NP930

DigiKey Part Number
5997-EJP60NP930TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EJP60NP930
Description
60V N&P-Channel Trench Power MOS
Customer Reference
Detailed Description
Mosfet Array 65V 5.7A Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ETEK MICROELECTRONICS
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
-
Configuration
2 N and 2 P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
65V
Current - Continuous Drain (Id) @ 25°C
5.7A
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
150nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOP
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from ETEK Microelectronics
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,30000 €0,30 €
200,28600 €5,72 €
500,26680 €13,34 €
1000,24960 €24,96 €
1.0000,23236 €232,36 €
3.0000,21515 €645,45 €
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €