
EJ060N06 | |
|---|---|
DigiKey Part Number | 5997-EJ060N06-ND |
Manufacturer | |
Manufacturer Product Number | EJ060N06 |
Description | 60V N-Channel Trench Power MOSFE |
Customer Reference | |
Detailed Description | N-Channel 128A Surface Mount TO-220 |
Datasheet | Datasheet |
Category | Current - Continuous Drain (Id) @ 25°C |
Mfr | Vgs (Max) ±20V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
FET Type | Supplier Device Package TO-220 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 20 | 0,28500 € | 5,70 € |
| 50 | 0,26560 € | 13,28 € |
| 100 | 0,24840 € | 24,84 € |
| 1.000 | 0,23131 € | 231,31 € |
| 3.000 | 0,21418 € | 642,54 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

