Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 110 ~ 350 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESS75-24

DigiKey Part Number
2387-ESS75-24-ND
Manufacturer
Manufacturer Product Number
ESS75-24
Description
AC/DC CONVERTER 24V 77W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 110 ~ 350 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 110 ~ 350 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
3.2 A
Power (Watts)
Applications
Industrial, ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
89.5%
Operating Temperature
-10°C ~ 71°C (With Derating)
Features
Adjustable Output, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.16" L x 1.30" W x 3.11" H (131.0mm x 33.0mm x 79.0mm)
Approval Agency
CE, CSA, cURus, SEMKO
Standard Number
60950-1; UL 508
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 1 days from ETA-USA U.S. ETA Inc.
A separate 118,14 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.