
Category | Applications Industrial, ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 87.5% |
Packaging Bulk | Operating Temperature -10°C ~ 71°C (With Derating) |
Part Status Active | Features Adjustable Output, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.41" L x 1.32" W x 2.68" H (86.5mm x 33.5mm x 68.0mm) |
Voltage - Input 85 ~ 264 VAC, 110 ~ 350 VDC | Approval Agency CE, CSA, cURus, SEMKO |
Voltage - Output 1 5V | Standard Number 60950-1; UL 508 |
Current - Output 1 3 A | Base Product Number |
Power (Watts) |

