3D Printing Filament Blue ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABS+175U1

DigiKey Part Number
4370-ABS+175U1-ND
Manufacturer
Manufacturer Product Number
ABS+175U1
Description
ESUN ABS (1.75MM,1000G)BLUE
Customer Reference
Detailed Description
3D Printing Filament Blue ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Product Attributes
Type
Description
Select All
Category
Manufacturer
eSUN
Series
Packaging
Box
Part Status
Active
Filament Material
ABS (Acrylonitrile Butadiene Styrene)
Color
Blue
Filament Diameter
0.070" (1.75mm)
Weight
2.205 lb (1.00 kg)
Tensile Strength
40Mpa
Flex Strength
68Mpa
Density
1.06g/cm³
Operating Temperature
230°C ~ 270°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
117,92000 €17,92 €
Manufacturers Standard Package
Unit Price without VAT:17,92000 €
Unit Price with VAT:21,32480 €