
ABS+175R1 | |
|---|---|
DigiKey Part Number | 4370-ABS+175R1-ND |
Manufacturer | |
Manufacturer Product Number | ABS+175R1 |
Description | ESUN ABS (1.75MM,1000G)RED |
Customer Reference | |
Detailed Description | 3D Printing Filament Red ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | eSUN | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | ABS (Acrylonitrile Butadiene Styrene) | |
Color | Red | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | 40Mpa | |
Flex Strength | 68Mpa | |
Density | 1.06g/cm³ | |
Operating Temperature | 230°C ~ 270°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,09000 $ | 21,09 $ |
| 10 | 18,70300 $ | 187,03 $ |
| 25 | 17,83240 $ | 445,81 $ |
| Unit Price without VAT: | 21,09000 $ |
|---|---|
| Unit Price with VAT: | 25,09710 $ |

