
ABS+175H1 | |
|---|---|
DigiKey Part Number | 4370-ABS+175H1-ND |
Manufacturer | |
Manufacturer Product Number | ABS+175H1 |
Description | ESUN ABS (1.75MM,1000G)GRAY |
Customer Reference | |
Detailed Description | 3D Printing Filament Gray ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | eSUN | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | ABS (Acrylonitrile Butadiene Styrene) | |
Color | Gray | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | - | |
Tensile Strength | 40Mpa | |
Flex Strength | 68Mpa | |
Density | 1.06g/cm³ | |
Operating Temperature | 230°C ~ 270°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,92000 € | 17,92 € |
| Unit Price without VAT: | 17,92000 € |
|---|---|
| Unit Price with VAT: | 21,32480 € |



