
Y4N | |
|---|---|
DigiKey Part Number | 145-Y4N-ND |
Manufacturer | |
Manufacturer Product Number | Y4N |
Description | TAP CAP NATURAL 1.50" H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tap Cap Natural 1.50" H (38.1mm) |
Datasheet | Datasheet |
EDA/CAD Models | Y4N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tap Cap | |
Color | Natural | |
Size / Dimension | 1.50" H (38.1mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 5 | 1,43200 € | 7,16 € |
| 10 | 1,34000 € | 13,40 € |
| 25 | 1,23200 € | 30,80 € |
| 50 | 1,16060 € | 58,03 € |
| 150 | 1,06267 € | 159,40 € |
| 300 | 1,00930 € | 302,79 € |
| 600 | 0,96150 € | 576,90 € |
| 1.050 | 0,92658 € | 972,91 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

