
Y3/8A | |
|---|---|
DigiKey Part Number | 145-Y3/8A-ND |
Manufacturer | |
Manufacturer Product Number | Y3/8A |
Description | TAP CAP BLUE 0.49" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tap Cap Blue 0.49" H (12.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | Y3/8A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tap Cap | |
Color | Blue | |
Size / Dimension | 0.49" H (12.4mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06600 € | 0,33 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05360 € | 1,34 € |
| 50 | 0,04980 € | 2,49 € |
| 100 | 0,04630 € | 4,63 € |
| 250 | 0,04224 € | 10,56 € |
| 500 | 0,03956 € | 19,78 € |
| 1.000 | 0,03717 € | 37,17 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

