
Y3/4D | |
|---|---|
DigiKey Part Number | 145-Y3/4D-ND |
Manufacturer | |
Manufacturer Product Number | Y3/4D |
Description | TAP CAP NATURAL 0.63" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tap Cap Natural 0.63" H (16.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | Y3/4D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tap Cap | |
Color | Natural | |
Size / Dimension | 0.63" H (16.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07521 € | 300,84 € |
| Unit Price without VAT: | 0,07521 € |
|---|---|
| Unit Price with VAT: | 0,08950 € |

