
Y3/4A | |
|---|---|
DigiKey Part Number | 145-Y3/4A-ND |
Manufacturer | |
Manufacturer Product Number | Y3/4A |
Description | TAP CAP BLUE 0.63" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tap Cap Blue 0.63" H (16.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | Y3/4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tap Cap | |
Color | Blue | |
Size / Dimension | 0.63" H (16.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14200 € | 0,71 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,11800 € | 2,95 € |
| 50 | 0,11000 € | 5,50 € |
| 100 | 0,10270 € | 10,27 € |
| 250 | 0,09424 € | 23,56 € |
| 500 | 0,08868 € | 44,34 € |
| 1.000 | 0,08368 € | 83,68 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

