
Y2-1/2N | |
|---|---|
DigiKey Part Number | 145-Y2-1/2N-ND |
Manufacturer | |
Manufacturer Product Number | Y2-1/2N |
Description | TAP CAP NATURAL 1.38" H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tap Cap Natural 1.38" H (34.9mm) |
Datasheet | Datasheet |
EDA/CAD Models | Y2-1/2N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tap Cap | |
Color | Natural | |
Size / Dimension | 1.38" H (34.9mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,48600 € | 2,43 € |
| 10 | 0,45100 € | 4,51 € |
| 25 | 0,41120 € | 10,28 € |
| 50 | 0,38540 € | 19,27 € |
| 100 | 0,36210 € | 36,21 € |
| 250 | 0,33524 € | 83,81 € |
| 500 | 0,31740 € | 158,70 € |
| 1.000 | 0,30143 € | 301,43 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

