
Y1/2B | |
|---|---|
DigiKey Part Number | 145-Y1/2B-ND |
Manufacturer | |
Manufacturer Product Number | Y1/2B |
Description | TAP CAP NATURAL 0.64" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tap Cap Natural 0.64" H (16.3mm) |
Datasheet | Datasheet |
EDA/CAD Models | Y1/2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tap Cap | |
Color | Natural | |
Size / Dimension | 0.64" H (16.3mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08200 € | 0,41 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,06800 € | 1,70 € |
| 50 | 0,06320 € | 3,16 € |
| 100 | 0,05880 € | 5,88 € |
| 250 | 0,05376 € | 13,44 € |
| 500 | 0,05044 € | 25,22 € |
| 1.000 | 0,04745 € | 47,45 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

