


XT3751750A | |
|---|---|
DigiKey Part Number | RPC2963-ND |
Manufacturer | |
Manufacturer Product Number | XT3751750A |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.062" ~ 1.752" (1.57mm ~ 44.50mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | XT3751750A Models |
Category | Head Diameter 1.000" (25.40mm) 1" |
Manufacturer Essentra Components | Head Height 0.100" (2.54mm) |
Series | Hole Diameter 0.375" (9.53mm) 3/8" |
Packaging Bulk | Grip Range 0.062" ~ 1.752" (1.57mm ~ 44.50mm) |
Part Status Active | Color Black |
Type Barbed Fastener | Material Nylon |
Rivet Length 1.960" (49.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,49000 € | 4,90 € |
| 25 | 0,45920 € | 11,48 € |
| 50 | 0,43740 € | 21,87 € |
| 100 | 0,41650 € | 41,65 € |
| 250 | 0,39036 € | 97,59 € |
| 500 | 0,37168 € | 185,84 € |
| 1.000 | 0,35392 € | 353,92 € |
| 3.000 | 0,32751 € | 982,53 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

