


XT3750875A | |
|---|---|
DigiKey Part Number | RPC2972-ND |
Manufacturer | |
Manufacturer Product Number | XT3750875A |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.062" x 0.875" (1.58mm x 22.23mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | XT3750875A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 1.070" (27.18mm) | |
Head Diameter | 1.000" (25.40mm) 1" | |
Head Height | 0.100" (2.54mm) | |
Hole Diameter | 0.375" (9.53mm) 3/8" | |
Grip Range | 0.062" x 0.875" (1.58mm x 22.23mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,54400 € | 5,44 € |
| 25 | 0,50960 € | 12,74 € |
| 50 | 0,48500 € | 24,25 € |
| 100 | 0,46180 € | 46,18 € |
| 250 | 0,43284 € | 108,21 € |
| 500 | 0,41218 € | 206,09 € |
| 1.000 | 0,39249 € | 392,49 € |
| 3.000 | 0,36321 € | 1.089,63 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

