


XT3750625A | |
|---|---|
DigiKey Part Number | RPC2959-ND |
Manufacturer | |
Manufacturer Product Number | XT3750625A |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.062" ~ 0.626" (1.57mm ~ 15.90mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | XT3750625A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.816" (20.73mm) | |
Head Diameter | 1.000" (25.40mm) 1" | |
Head Height | 0.100" (2.54mm) | |
Hole Diameter | 0.375" (9.53mm) 3/8" | |
Grip Range | 0.062" ~ 0.626" (1.57mm ~ 15.90mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,25760 € | 6,44 € |
| 50 | 0,24520 € | 12,26 € |
| 100 | 0,23350 € | 23,35 € |
| 250 | 0,21884 € | 54,71 € |
| 500 | 0,20836 € | 104,18 € |
| 1.000 | 0,19841 € | 198,41 € |
| 3.000 | 0,18361 € | 550,83 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

