XT3120750A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Essentra Components
In Stock: 1.590
Unit Price: 0,29000 €
Datasheet
Barbed Fastener 0.062" ~ 0.752" (1.57mm ~ 19.10mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barbed Fastener 0.062" ~ 0.752" (1.57mm ~ 19.10mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

XT3120750A

DigiKey Part Number
RPC2952-ND
Manufacturer
Manufacturer Product Number
XT3120750A
Description
BARBED FASTENER NYLON BLACK
Customer Reference
Detailed Description
Barbed Fastener 0.062" ~ 0.752" (1.57mm ~ 19.10mm) Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Barbed Fastener
Rivet Diameter
-
Rivet Length
0.894" (22.71mm)
Head Diameter
0.874" (22.20mm)
Head Height
0.100" (2.54mm)
Hole Diameter
0.312" (7.92mm) 5/16"
Grip Range
0.062" ~ 0.752" (1.57mm ~ 19.10mm)
Features
-
Color
Black
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes