


XT2812000A | |
|---|---|
DigiKey Part Number | RPC2970-ND |
Manufacturer | |
Manufacturer Product Number | XT2812000A |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.062" x 2.000" (1.58mm x 50.80mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | XT2812000A Models |
Category | Head Diameter 0.787" (19.99mm) |
Manufacturer Essentra Components | Head Height 0.100" (2.54mm) |
Series | Hole Diameter 0.281" (7.14mm) |
Packaging Bulk | Grip Range 0.062" x 2.000" (1.58mm x 50.80mm) |
Part Status Active | Color Black |
Type Barbed Fastener | Material Nylon |
Rivet Length 2.150" (54.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,14320 € | 3,58 € |
| 50 | 0,13640 € | 6,82 € |
| 100 | 0,12990 € | 12,99 € |
| 250 | 0,12172 € | 30,43 € |
| 500 | 0,11590 € | 57,95 € |
| 1.000 | 0,11036 € | 110,36 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

