MFR Recommended



XT2811750A | |
|---|---|
DigiKey Part Number | RPC2948-ND |
Manufacturer | |
Manufacturer Product Number | XT2811750A |
Description | BARBED FASTENER NYLON BLACK |
Customer Reference | |
Detailed Description | Barbed Fastener 0.062" ~ 1.752" (1.57mm ~ 44.50mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 1.900" (48.26mm) | |
Head Diameter | 0.787" (19.99mm) | |
Head Height | 0.100" (2.54mm) | |
Hole Diameter | 0.281" (7.14mm) | |
Grip Range | 0.062" ~ 1.752" (1.57mm ~ 44.50mm) | |
Features | - | |
Color | Black | |
Material | Nylon |


