


XT2811000A | |
|---|---|
DigiKey Part Number | RPC2945-ND |
Manufacturer | |
Manufacturer Product Number | XT2811000A |
Description | BARBED FASTENER NYLON BLACK |
Customer Reference | |
Detailed Description | Barbed Fastener 0.062" ~ 1.000" (1.57mm ~ 25.40mm) 1/16" ~ 1" Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 1.150" (29.21mm) | |
Head Diameter | 0.787" (19.99mm) | |
Head Height | 0.100" (2.54mm) | |
Hole Diameter | 0.281" (7.14mm) | |
Grip Range | 0.062" ~ 1.000" (1.57mm ~ 25.40mm) 1/16" ~ 1" | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,18920 € | 4,73 € |
| 50 | 0,18020 € | 9,01 € |
| 100 | 0,17160 € | 17,16 € |
| 250 | 0,16080 € | 40,20 € |
| 500 | 0,15310 € | 76,55 € |
| 1.000 | 0,14579 € | 145,79 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

