XT2810250A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Essentra Components
In Stock: 917
Unit Price: 0,17000 €
Datasheet
Barbed Fastener 0.062" ~ 0.252" (1.57mm ~ 6.40mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barbed Fastener 0.062" ~ 0.252" (1.57mm ~ 6.40mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

XT2810250A

DigiKey Part Number
RPC2939-ND
Manufacturer
Manufacturer Product Number
XT2810250A
Description
BARBED FASTENER NYLON BLACK
Customer Reference
Detailed Description
Barbed Fastener 0.062" ~ 0.252" (1.57mm ~ 6.40mm) Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Head Diameter
0.787" (19.99mm)
Manufacturer
Essentra Components
Head Height
0.100" (2.54mm)
Series
Hole Diameter
0.281" (7.14mm)
Packaging
Bulk
Grip Range
0.062" ~ 0.252" (1.57mm ~ 6.40mm)
Part Status
Obsolete
Color
Black
Type
Barbed Fastener
Material
Nylon
Rivet Length
0.384" (9.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
27XT2810250Essentra Components917RPC10119-ND0,17000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable