


XT2501500A | |
|---|---|
DigiKey Part Number | RPC2936-ND |
Manufacturer | |
Manufacturer Product Number | XT2501500A |
Description | BARBED FASTENER NYLON BLACK |
Customer Reference | |
Detailed Description | Barbed Fastener 0.062" ~ 1.500" (1.57mm ~ 38.10mm) 1/16" ~ 1 1/2" Grip Range Nylon |
Datasheet | Datasheet |
Category | Head Diameter 0.701" (17.81mm) |
Manufacturer Essentra Components | Head Height 0.100" (2.54mm) |
Series | Hole Diameter 0.250" (6.35mm) 1/4" |
Packaging Bulk | Grip Range 0.062" ~ 1.500" (1.57mm ~ 38.10mm) 1/16" ~ 1 1/2" |
Part Status Obsolete | Color Black |
Type Barbed Fastener | Material Nylon |
Rivet Length 1.630" (41.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 27XT2501500 | Essentra Components | 0 | RPC10202-ND | 0,16886 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,19440 € | 4,86 € |
| 50 | 0,18520 € | 9,26 € |
| 100 | 0,17630 € | 17,63 € |
| 250 | 0,16524 € | 41,31 € |
| 500 | 0,15734 € | 78,67 € |
| 1.000 | 0,14980 € | 149,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

