XT2501250A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Essentra Components
In Stock: 1
Unit Price: 0,37000 €
Datasheet
Barbed Fastener 0.062" ~ 1.252" (1.57mm ~ 31.80mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barbed Fastener 0.062" ~ 1.252" (1.57mm ~ 31.80mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

XT2501250A

DigiKey Part Number
RPC2935-ND
Manufacturer
Manufacturer Product Number
XT2501250A
Description
BARBED FASTENER NYLON BLACK
Customer Reference
Detailed Description
Barbed Fastener 0.062" ~ 1.252" (1.57mm ~ 31.80mm) Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Head Diameter
0.701" (17.81mm)
Manufacturer
Essentra Components
Head Height
0.100" (2.54mm)
Series
Hole Diameter
0.250" (6.35mm) 1/4"
Packaging
Bulk
Grip Range
0.062" ~ 1.252" (1.57mm ~ 31.80mm)
Part Status
Obsolete
Color
Black
Type
Barbed Fastener
Material
Nylon
Rivet Length
1.380" (35.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
27XT2501250Essentra Components1RPC10328-ND0,37000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable