


XT2500625A | |
|---|---|
DigiKey Part Number | RPC2932-ND |
Manufacturer | |
Manufacturer Product Number | XT2500625A |
Description | BARBED FASTENER NYLON BLACK |
Customer Reference | |
Detailed Description | Barbed Fastener 0.062" ~ 0.626" (1.57mm ~ 15.90mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.755" (19.18mm) | |
Head Diameter | 0.701" (17.81mm) | |
Head Height | 0.100" (2.54mm) | |
Hole Diameter | 0.250" (6.35mm) 1/4" | |
Grip Range | 0.062" ~ 0.626" (1.57mm ~ 15.90mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,12760 € | 3,19 € |
| 50 | 0,12160 € | 6,08 € |
| 100 | 0,11570 € | 11,57 € |
| 250 | 0,10836 € | 27,09 € |
| 500 | 0,10318 € | 51,59 € |
| 1.000 | 0,09825 € | 98,25 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

