MFR Recommended



XT2500250A | |
|---|---|
DigiKey Part Number | RPC1684-ND |
Manufacturer | |
Manufacturer Product Number | XT2500250A |
Description | BARBED FASTENER NYLON BLACK |
Customer Reference | |
Detailed Description | Barbed Fastener 0.062" ~ 0.252" (1.57mm ~ 6.40mm) Grip Range Nylon |
Datasheet | Datasheet |
Category | Head Diameter 0.701" (17.81mm) |
Manufacturer Essentra Components | Head Height 0.100" (2.54mm) |
Series | Hole Diameter 0.250" (6.35mm) 1/4" |
Packaging Bulk | Grip Range 0.062" ~ 0.252" (1.57mm ~ 6.40mm) |
Part Status Obsolete | Color Black |
Type Barbed Fastener | Material Nylon |
Rivet Length 0.391" (9.93mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 27XT2500250 | Essentra Components | 0 | RPC10480-ND | 0,23000 € | MFR Recommended |


