


XT1880750A | |
|---|---|
DigiKey Part Number | RPC2167-ND |
Manufacturer | |
Manufacturer Product Number | XT1880750A |
Description | BARBED FASTENER NYLON BLACK |
Customer Reference | |
Detailed Description | Barbed Fastener 0.062" ~ 0.752" (1.57mm ~ 19.10mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.848" (21.54mm) | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Head Height | 0.078" (1.98mm) | |
Hole Diameter | 0.187" (4.75mm) 3/16" | |
Grip Range | 0.062" ~ 0.752" (1.57mm ~ 19.10mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,10680 € | 2,67 € |
| 50 | 0,10160 € | 5,08 € |
| 100 | 0,09670 € | 9,67 € |
| 250 | 0,09064 € | 22,66 € |
| 500 | 0,08632 € | 43,16 € |
| 1.000 | 0,08219 € | 82,19 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

