


XT1880625A | |
|---|---|
DigiKey Part Number | RPC2929-ND |
Manufacturer | |
Manufacturer Product Number | XT1880625A |
Description | BARBED FASTENER NYLON BLACK |
Customer Reference | |
Detailed Description | Barbed Fastener 0.062" ~ 0.626" (1.57mm ~ 15.90mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.723" (18.36mm) | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Head Height | 0.078" (1.98mm) | |
Hole Diameter | 0.187" (4.75mm) 3/16" | |
Grip Range | 0.062" ~ 0.626" (1.57mm ~ 15.90mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,11440 € | 2,86 € |
| 50 | 0,10660 € | 5,33 € |
| 100 | 0,09890 € | 9,89 € |
| 250 | 0,08752 € | 21,88 € |
| 500 | 0,08368 € | 41,84 € |
| 1.000 | 0,06847 € | 68,47 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

