MFR Recommended



XT1880500A | |
|---|---|
DigiKey Part Number | RPC2928-ND |
Manufacturer | |
Manufacturer Product Number | XT1880500A |
Description | BARBED FASTENER NYLON BLACK |
Customer Reference | |
Detailed Description | Barbed Fastener 0.062" ~ 0.500" (1.57mm ~ 12.70mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.598" (15.19mm) | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Head Height | 0.078" (1.98mm) | |
Hole Diameter | 0.187" (4.75mm) 3/16" | |
Grip Range | 0.062" ~ 0.500" (1.57mm ~ 12.70mm) | |
Features | - | |
Color | Black | |
Material | Nylon |


