XT1250250A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Essentra Components
In Stock: 16.361
Unit Price: 0,12000 €
Datasheet
Barbed Fastener 0.062" ~ 0.252" (1.57mm ~ 6.40mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barbed Fastener 0.062" ~ 0.252" (1.57mm ~ 6.40mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

XT1250250A

DigiKey Part Number
RPC2924-ND
Manufacturer
Manufacturer Product Number
XT1250250A
Description
BARBED FASTENER NYLON BLACK
Customer Reference
Detailed Description
Barbed Fastener 0.062" ~ 0.252" (1.57mm ~ 6.40mm) Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Head Diameter
0.344" (8.74mm)
Manufacturer
Essentra Components
Head Height
0.063" (1.60mm) 1/16"
Series
Hole Diameter
0.125" (3.18mm) 1/8"
Packaging
Bulk
Grip Range
0.062" ~ 0.252" (1.57mm ~ 6.40mm)
Part Status
Obsolete
Color
Black
Type
Barbed Fastener
Material
Nylon
Rivet Length
0.321" (8.16mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
27XT1250250Essentra Components16.361RPC10298-ND0,12000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable