MFR Recommended



XT1250125A | |
|---|---|
DigiKey Part Number | RPC2166-ND |
Manufacturer | |
Manufacturer Product Number | XT1250125A |
Description | BARBED FASTENER NYLON BLACK |
Customer Reference | |
Detailed Description | Barbed Fastener 0.062" ~ 0.125" (1.57mm ~ 3.18mm) 1/16" ~ 1/8" Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.208" (5.28mm) | |
Head Diameter | 0.344" (8.74mm) | |
Head Height | 0.063" (1.60mm) 1/16" | |
Hole Diameter | 0.125" (3.18mm) 1/8" | |
Grip Range | 0.062" ~ 0.125" (1.57mm ~ 3.18mm) 1/16" ~ 1/8" | |
Features | - | |
Color | Black | |
Material | Nylon |



