


XRC4-WSLT01 | |
|---|---|
DigiKey Part Number | RPC6274-ND |
Manufacturer | |
Manufacturer Product Number | XRC4-WSLT01 |
Description | CBL CLIP WIRE SADDLE EXTRUD RAIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Extruded Metal Rail |
Datasheet | Datasheet |
EDA/CAD Models | XRC4-WSLT01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Round | |
Opening Size | - | |
Mounting Type | Extruded Metal Rail | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.630" (16.00mm) | |
Width | 0.386" (9.80mm) | |
Height | 0.787" (20.00mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,18240 € | 4,56 € |
| 50 | 0,17360 € | 8,68 € |
| 100 | 0,16530 € | 16,53 € |
| 250 | 0,15496 € | 38,74 € |
| 500 | 0,14752 € | 73,76 € |
| 1.000 | 0,14048 € | 140,48 € |
| 3.000 | 0,12999 € | 389,97 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

