Cable Clip, Wire Saddle Natural Extruded Metal Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Natural Extruded Metal Rail
Supporting your Project: Printed Circuit Board Solutions

XRC4-WS101

DigiKey Part Number
RPC6273-ND
Manufacturer
Manufacturer Product Number
XRC4-WS101
Description
CBL CLIP WIRE SADDLE EXTRUD RAIL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Extruded Metal Rail
Datasheet
 Datasheet
EDA/CAD Models
XRC4-WS101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
-
Opening Size
-
Mounting Type
Extruded Metal Rail
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.602" (15.30mm)
Width
0.386" (9.80mm)
Height
0.510" (12.95mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.903
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,19800 €1,98 €
250,18520 €4,63 €
500,17620 €8,81 €
1000,16780 €16,78 €
2500,15732 €39,33 €
5000,14980 €74,90 €
1.0000,14263 €142,63 €
3.0000,13198 €395,94 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €