


XRC4-TH01 | |
|---|---|
DigiKey Part Number | RPC6272-ND |
Manufacturer | |
Manufacturer Product Number | XRC4-TH01 |
Description | CBL CLIP WIRE SADDLE EXTRUD RAIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Extruded Metal Rail |
Datasheet | Datasheet |
EDA/CAD Models | XRC4-TH01 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 0.630" (16.00mm) |
Packaging Bulk | Width 0.386" (9.80mm) |
Part Status Active | Height 0.242" (6.15mm) |
Type Clip, Wire Saddle | Material Flammability Rating UL94 V-2 |
Mounting Type Extruded Metal Rail | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,14720 € | 3,68 € |
| 50 | 0,14020 € | 7,01 € |
| 100 | 0,13360 € | 13,36 € |
| 250 | 0,12516 € | 31,29 € |
| 500 | 0,11920 € | 59,60 € |
| 1.000 | 0,11350 € | 113,50 € |
| 3.000 | 0,10502 € | 315,06 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

