


XRC4-LWS01 | |
|---|---|
DigiKey Part Number | RPC6271-ND |
Manufacturer | |
Manufacturer Product Number | XRC4-LWS01 |
Description | CBL CLIP WIRE SADDLE EXTRUD RAIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Extruded Metal Rail |
Datasheet | Datasheet |
EDA/CAD Models | XRC4-LWS01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Locking | |
Opening Size | - | |
Mounting Type | Extruded Metal Rail | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.600" (15.24mm) | |
Width | 0.386" (9.80mm) | |
Height | 1.070" (27.18mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,19880 € | 4,97 € |
| 50 | 0,18900 € | 9,45 € |
| 100 | 0,18000 € | 18,00 € |
| 250 | 0,16872 € | 42,18 € |
| 500 | 0,16062 € | 80,31 € |
| 1.000 | 0,15295 € | 152,95 € |
| 3.000 | 0,14153 € | 424,59 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

